
STW3040 | |
|---|---|
DigiKey Part Number | 497-8456-5-ND |
Manufacturer | |
Manufacturer Product Number | STW3040 |
Description | TRANS NPN 400V 30A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 30 A 160 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 18 @ 6A, 5V |
Packaging Tube | Power - Max 160 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 4A, 20A | Base Product Number |

