
STW28NM60ND | |
|---|---|
DigiKey Part Number | 497-14202-5-ND |
Manufacturer | |
Manufacturer Product Number | STW28NM60ND |
Description | MOSFET N-CH 600V 23A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH190N65F-F155 | onsemi | 381 | FCH190N65F-F155-ND | 6,40000 € | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 9,25000 € | Similar |
| IXFH22N65X2 | IXYS | 5.042 | 238-IXFH22N65X2-ND | 7,87000 € | Similar |
| IXFH36N60P | IXYS | 470 | IXFH36N60P-ND | 13,65000 € | Similar |
| IXFH50N60P3 | IXYS | 351 | 238-IXFH50N60P3-ND | 11,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 30 | 3,13400 € | 94,02 € |
| 120 | 2,67508 € | 321,01 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

