Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW26NM60 | |
|---|---|
DigiKey Part Number | 497-3265-5-ND |
Manufacturer | |
Manufacturer Product Number | STW26NM60 |
Description | MOSFET N-CH 600V 30A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 313W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW26NM60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 135mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30N60BC6 | Microchip Technology | 0 | APT30N60BC6-ND | 4,79040 € | Similar |
| APT38N60BC6 | Microchip Technology | 0 | APT38N60BC6-ND | 5,52433 € | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 7,86000 € | Similar |
| IPW60R099P6XKSA1 | Infineon Technologies | 374 | IPW60R099P6XKSA1-ND | 4,97000 € | Similar |
| IPW60R120P7XKSA1 | Infineon Technologies | 0 | 448-IPW60R120P7XKSA1-ND | 1,72192 € | Similar |






