Similar
Similar
Similar

STW25NM50N | |
|---|---|
DigiKey Part Number | 497-4675-5-ND |
Manufacturer | |
Manufacturer Product Number | STW25NM50N |
Description | MOSFET N-CH 500V 22A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 160W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2565 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW26NM50 | STMicroelectronics | 425 | 497-3264-5-ND | 11,21000 € | Similar |
| APT42F50B | Microchip Technology | 120 | APT42F50B-ND | 7,85000 € | Similar |
| IPW50R140CPFKSA1 | Rochester Electronics, LLC | 17.381 | 2156-IPW50R140CPFKSA1-ND | 3,13617 € | Similar |
| IXFR44N50Q3 | IXYS | 23 | IXFR44N50Q3-ND | 25,73000 € | Similar |
| SIHG20N50E-GE3 | Vishay Siliconix | 140 | 742-SIHG20N50E-GE3-ND | 3,88000 € | Similar |






