
STW24N60M6 | |
|---|---|
DigiKey Part Number | 497-18251-ND |
Manufacturer | |
Manufacturer Product Number | STW24N60M6 |
Description | MOSFET N-CH 600V TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tj) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW24N60M6 Models |
Category | Drain to Source Voltage (Vdss) 600 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Series | Mounting Type Through Hole |
Packaging Tube | Supplier Device Package TO-247-3 |
Part Status Active | Package / Case |
FET Type | Base Product Number |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,42100 € | 24,21 € |
| 100 | 1,70240 € | 170,24 € |
| 600 | 1,36848 € | 821,09 € |
| 1.200 | 1,27448 € | 1.529,38 € |
| 2.400 | 1,19548 € | 2.869,15 € |
| 5.400 | 1,17063 € | 6.321,40 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

