
STW2040 | |
|---|---|
DigiKey Part Number | 497-8794-5-ND |
Manufacturer | |
Manufacturer Product Number | STW2040 |
Description | TRANS NPN 500V 20A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 20 A 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 6A, 5V |
Packaging Tube | Power - Max 125 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1.2A, 6A | Base Product Number |

