STW18NK80Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 78
Unit Price: 5,68000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,51000 €
Datasheet

Similar


IXYS
In Stock: 715
Unit Price: 6,54000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.798
Unit Price: 3,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.119
Unit Price: 5,22000 €
Datasheet
N-Channel 800 V 19A (Tc) 350W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW18NK80Z

DigiKey Part Number
497-4423-5-ND
Manufacturer
Manufacturer Product Number
STW18NK80Z
Description
MOSFET N-CH 800V 19A TO247-3
Customer Reference
Detailed Description
N-Channel 800 V 19A (Tc) 350W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes