Similar
Similar
Similar
Similar

STW18NK60Z | |
|---|---|
DigiKey Part Number | 497-4422-5-ND |
Manufacturer | |
Manufacturer Product Number | STW18NK60Z |
Description | MOSFET N-CH 600V 16A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 230W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3540 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | 5,09000 € | Similar |
| APT24M80B | Microchip Technology | 0 | APT24M80B-ND | 8,23260 € | Similar |
| IRFPC60LCPBF | Vishay Siliconix | 531 | IRFPC60LCPBF-ND | 8,61000 € | Similar |
| IRFPC60PBF | Vishay Siliconix | 203 | IRFPC60PBF-ND | 8,61000 € | Similar |
| IXFH18N60P | IXYS | 0 | IXFH18N60P-ND | 7,64000 € | Similar |






