STW17N62K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 5,09000 €
Datasheet

Similar


IXYS
In Stock: 705
Unit Price: 6,91000 €
Datasheet

Similar


IXYS
In Stock: 303
Unit Price: 5,29000 €
Datasheet
N-Channel 620 V 15.5A (Tc) 190W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW17N62K3

DigiKey Part Number
497-10717-5-ND
Manufacturer
Manufacturer Product Number
STW17N62K3
Description
MOSFET N-CH 620V 15.5A TO247-3
Customer Reference
Detailed Description
N-Channel 620 V 15.5A (Tc) 190W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW17N62K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
620 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK20N60LAlpha & Omega Semiconductor Inc.74785-1532-5-ND5,09000 €Similar
IXFH22N60P3IXYS705IXFH22N60P3-ND6,91000 €Similar
IXTH12N65X2IXYS303238-IXTH12N65X2-ND5,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes