


STW15NK50Z | |
|---|---|
DigiKey Part Number | 497-3260-5-ND |
Manufacturer | |
Manufacturer Product Number | STW15NK50Z |
Description | MOSFET N-CH 500V 14A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 160W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW15NK50Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2260 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 340mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH44N50 | onsemi | 5.384 | FDH44N50-ND | 8,80000 € | Similar |
| IRFP17N50LPBF | Vishay Siliconix | 2 | IRFP17N50LPBF-ND | 7,09000 € | Similar |
| IRFP22N50APBF | Vishay Siliconix | 2.470 | IRFP22N50APBF-ND | 7,59000 € | Similar |
| IRFP450APBF | Vishay Siliconix | 1.140 | IRFP450APBF-ND | 5,14000 € | Similar |
| IRFP450LCPBF | Vishay Siliconix | 12 | IRFP450LCPBF-ND | 7,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 30 | 3,14233 € | 94,27 € |
| 120 | 2,61592 € | 313,91 € |
| 510 | 2,23010 € | 1.137,35 € |
| 1.020 | 2,08935 € | 2.131,14 € |
| 2.010 | 2,02467 € | 4.069,59 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

