Similar
Similar
Similar
Similar

STW14NM50FD | |
|---|---|
DigiKey Part Number | STW14NM50FD-ND |
Manufacturer | |
Manufacturer Product Number | STW14NM50FD |
Description | MOSFET N-CH 500V 14A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 160W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP450APBF | Vishay Siliconix | 940 | IRFP450APBF-ND | 5,71000 € | Similar |
| IRFP450LCPBF | Vishay Siliconix | 12 | IRFP450LCPBF-ND | 7,52000 € | Similar |
| IRFP450PBF | Vishay Siliconix | 817 | IRFP450PBF-ND | 5,46000 € | Similar |
| IXFH16N50P | IXYS | 304 | IXFH16N50P-ND | 6,87000 € | Similar |



