
STW13NM50N | |
|---|---|
DigiKey Part Number | 497-7617-5-ND |
Manufacturer | |
Manufacturer Product Number | STW13NM50N |
Description | MOSFET N-CH 500V 12A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 100W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 960 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V |

