Bipolar (BJT) Transistor NPN 400 V 12 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW13009

DigiKey Part Number
497-3555-ND
Manufacturer
Manufacturer Product Number
STW13009
Description
TRANS NPN 400V 12A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5A, 5V
Mfr
Power - Max
125 W
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
12 A
Supplier Device Package
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
2.5V @ 3A, 12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.