STW12NK95Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 313
Unit Price: 6,75000 €
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 13,67000 €
Datasheet

Similar


IXYS
In Stock: 287
Unit Price: 10,42000 €
Datasheet

Similar


IXYS
In Stock: 985
Unit Price: 10,91000 €
Datasheet

Similar


IXYS
In Stock: 450
Unit Price: 18,41000 €
Datasheet

Similar


IXYS
In Stock: 519
Unit Price: 19,96000 €
Datasheet

Similar


IXYS
In Stock: 205
Unit Price: 22,80000 €
Datasheet
N-Channel 950 V 10A (Tc) 230W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW12NK95Z

DigiKey Part Number
497-5167-5-ND
Manufacturer
Manufacturer Product Number
STW12NK95Z
Description
MOSFET N-CH 950V 10A TO247-3
Customer Reference
Detailed Description
N-Channel 950 V 10A (Tc) 230W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
900mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH10N80PIXYS313IXFH10N80P-ND6,75000 €Similar
IXFH12N100FIXYS124238-IXFH12N100F-ND13,67000 €Similar
IXFH12N100PIXYS287IXFH12N100P-ND10,42000 €Similar
IXFH12N90PIXYS985IXFH12N90P-ND10,91000 €Similar
IXFH15N100Q3IXYS450238-IXFH15N100Q3-ND18,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes