
STW10NK60Z | |
|---|---|
DigiKey Part Number | 497-3253-5-ND |
Manufacturer | |
Manufacturer Product Number | STW10NK60Z |
Description | MOSFET N-CH 600V 10A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 156W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW10NK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC40PBF | Vishay Siliconix | 190 | IRFPC40PBF-ND | 4,85000 € | Similar |
| IRFPC50APBF | Vishay Siliconix | 25 | IRFPC50APBF-ND | 6,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 30 | 2,61867 € | 78,56 € |
| 120 | 2,16567 € | 259,88 € |
| 510 | 1,83375 € | 935,21 € |
| 1.020 | 1,71260 € | 1.746,85 € |
| 2.010 | 1,61406 € | 3.244,26 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |


