
STV8216 | |
|---|---|
DigiKey Part Number | STV8216-ND |
Manufacturer | |
Manufacturer Product Number | STV8216 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor, Demodulator 1 Channel 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor, Demodulator | Package / Case 80-LQFP |
Applications Consumer Audio | Supplier Device Package 80-TQFP (14x14) |
Number of Channels 1 | Base Product Number |

