
STV8164 | |
|---|---|
DigiKey Part Number | STV8164-ND |
Manufacturer | |
Manufacturer Product Number | STV8164 |
Description | IC REG LINEAR POS ADJ 11CLIPWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 3 Output 600mA, 600mA, 600mA 11-Clipwatt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V (5V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 600mA, 1.4V @ 600mA, 1.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Clipwatt-11 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 11-Clipwatt | |
Base Product Number |

