


STV8131 | |
|---|---|
DigiKey Part Number | STV8131-ND |
Manufacturer | |
Manufacturer Product Number | STV8131 |
Description | IC REG LIN 5/8V 1A/1A 7HEPTAWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 7-HEPTAWATT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V, 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 750mA, 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Heptawatt-7 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 7-HEPTAWATT | |
Base Product Number |

