Similar



STV240N75F3 | |
|---|---|
DigiKey Part Number | 497-7029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STV240N75F3 |
Description | MOSFET N-CH 75V 240A 10POWERSO |
Customer Reference | |
Detailed Description | N-Channel 75 V 240A (Tc) 300W (Tc) Surface Mount 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | STV240N75F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package 10-PowerSO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 120A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL0210N80 | onsemi | 3.349 | FDBL0210N80CT-ND | 6,14000 € | Similar |


