
STV0976 | |
|---|---|
DigiKey Part Number | STV0976-ND |
Manufacturer | |
Manufacturer Product Number | STV0976 |
Description | IC MEGAPIXEL SMIA PROC 56-TFBGA |
Customer Reference | |
Detailed Description | Megapixel SMIA Processor 56-TFBGA (6x6) |
Datasheet | Datasheet |
Category | Type Megapixel SMIA Processor |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 56-TFBGA |
Part Status Obsolete | Supplier Device Package 56-TFBGA (6x6) |
DigiKey Programmable Not Verified | Base Product Number |

