
STV-676/502S-R01 | |
|---|---|
DigiKey Part Number | 497-3892-ND |
Manufacturer | |
Manufacturer Product Number | STV-676/502S-R01 |
Description | KIT REF DESIGN WEB CAM W/676&502 |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

