
STV-674/501C-R01 | |
|---|---|
DigiKey Part Number | STV-674/501C-R01-ND |
Manufacturer | |
Manufacturer Product Number | STV-674/501C-R01 |
Description | KIT REF DESIGN STV0674/VV6501 |
Customer Reference | |
Detailed Description | STV0674, VV6501 - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | VGA | |
Interface | - | |
Sensitivity | 30FPS | |
Voltage - Supply | - | |
Embedded | Yes, DSP | |
Contents | Board(s) | |
Utilized IC / Part | STV0674, VV6501 | |
Note | - | |
Base Product Number |

