
STUSB06EHTR | |
|---|---|
DigiKey Part Number | STUSB06EHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STUSB06EHTR |
Description | IC TRANSCEIVER 1/1 16BCC |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 16-BCC (3x3) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 16-BCC (3x3) |
Protocol USB | Base Product Number |

