
STUSB03EQR | |
|---|---|
DigiKey Part Number | 497-8055-2-ND - Tape & Reel (TR) 497-8055-1-ND - Cut Tape (CT) 497-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB03EQR |
Description | IC TRANSCEIVER HALF 1/1 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB03EQR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer STMicroelectronics | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-QFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77690 € | 77,69 € |
| 250 | 0,73016 € | 182,54 € |
| 500 | 0,70196 € | 350,98 € |
| 1.000 | 0,69519 € | 695,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65013 € | 1.950,39 € |
| 6.000 | 0,63611 € | 3.816,66 € |
| 9.000 | 0,62908 € | 5.661,72 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


