
STULPI01BTBR | |
|---|---|
DigiKey Part Number | 497-11987-2-ND - Tape & Reel (TR) 497-11987-1-ND - Cut Tape (CT) 497-11987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STULPI01BTBR |
Description | IC TRANSCEIVER 1/1 36TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver 36-TFBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | STULPI01BTBR Models |
Category | Voltage - Supply 3V ~ 4.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-TFBGA |
Type Transceiver | Supplier Device Package 36-TFBGA (3.5x3.5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 7,44100 € | 74,41 € |
| 25 | 6,92320 € | 173,08 € |
| 100 | 6,35450 € | 635,45 € |
| 250 | 6,28364 € | 1.570,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,61953 € | 16.858,59 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |


