
STULPI01ATBR | |
|---|---|
DigiKey Part Number | STULPI01ATBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STULPI01ATBR |
Description | IC TRANSCEIVER 1/1 36UTFBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 36-uTFBGA (3.6x3.6) |
Datasheet | Datasheet |
EDA/CAD Models | STULPI01ATBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-uTFBGA (3.6x3.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,21266 € | 18.637,98 € |
| Unit Price without VAT: | 6,21266 € |
|---|---|
| Unit Price with VAT: | 7,39307 € |





