
STULED656 | |
|---|---|
DigiKey Part Number | 497-13981-5-ND |
Manufacturer | |
Manufacturer Product Number | STULED656 |
Description | MOSFET N-CH 650V 6A IPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 70W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 895 pF @ 100 V |
FET Type | Power Dissipation (Max) 70W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (IPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 2.7A, 10V | Base Product Number |

