N-Channel 650 V 5.5A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU9HN65M2

DigiKey Part Number
497-16026-5-ND
Manufacturer
Manufacturer Product Number
STU9HN65M2
Description
MOSFET N-CH 650V 5.5A IPAK
Customer Reference
Detailed Description
N-Channel 650 V 5.5A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-251 (IPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
820mOhm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,22000 €1,22 €
750,54573 €40,93 €
1500,48900 €73,35 €
5250,40806 €214,23 €
1.0500,37301 €391,66 €
2.0250,35590 €720,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €