STU8N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,28000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,59562 €
Datasheet
N-Channel 650 V 7A (Tc) 70W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU8N65M5

DigiKey Part Number
497-11365-5-ND
Manufacturer
Manufacturer Product Number
STU8N65M5
Description
MOSFET N-CH 650V 7A IPAK
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 70W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU8N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-251 (IPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP11N65M5STMicroelectronics0497-13170-ND2,28000 €Similar
SIHU6N65E-GE3Vishay Siliconix0SIHU6N65E-GE3-ND0,59562 €Similar
Obsolete
This product is no longer manufactured. View Substitutes