
STU80N4F6 | |
|---|---|
DigiKey Part Number | 497-13657-5-ND |
Manufacturer | |
Manufacturer Product Number | STU80N4F6 |
Description | MOSFET N-CH 40V 80A TO251 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 70W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOI4184 | Alpha & Omega Semiconductor Inc. | 0 | AOI4184-ND | 0,29017 € | Similar |
| IRFU7440PBF | Rochester Electronics, LLC | 36.918 | 2156-IRFU7440PBF-448-ND | 0,91789 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 75 | 0,85213 € | 63,91 € |
| 150 | 0,76933 € | 115,40 € |
| 525 | 0,65141 € | 341,99 € |
| 1.050 | 0,62681 € | 658,15 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

