
STU6N90K5 | |
|---|---|
DigiKey Part Number | 497-17076-ND |
Manufacturer | |
Manufacturer Product Number | STU6N90K5 |
Description | MOSFET N-CH 900V 6A IPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tc) 110W (Tc) Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
EDA/CAD Models | STU6N90K5 Models |
Category | Rds On (Max) @ Id, Vgs 1.1Ohm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tube | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package IPAK (TO-251) |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 75 | 1,21240 € | 90,93 € |
| 150 | 1,09687 € | 164,53 € |
| 525 | 0,93250 € | 489,56 € |
| 1.050 | 0,86136 € | 904,43 € |
| 2.025 | 0,80445 € | 1.629,01 € |
| 5.025 | 0,73967 € | 3.716,84 € |
| 10.050 | 0,73091 € | 7.345,65 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

