
STU6N62K3 | |
|---|---|
DigiKey Part Number | 497-12699-5-ND |
Manufacturer | |
Manufacturer Product Number | STU6N62K3 |
Description | MOSFET N-CH 620V 5.5A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 5.5A (Tc) 90W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU6N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 875 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 75 | 1,14627 € | 85,97 € |
| 150 | 1,03587 € | 155,38 € |
| 525 | 0,87882 € | 461,38 € |
| 1.050 | 0,81083 € | 851,37 € |
| 2.025 | 0,75643 € | 1.531,77 € |
| 5.025 | 0,69452 € | 3.489,96 € |
| 10.050 | 0,67991 € | 6.833,10 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

