N-Channel 30 V 65A (Tc) 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 65A (Tc) 50W (Tc) Through Hole IPAK
I-Pak
Motor Control in Electric Vehicles

STU65N3LLH5

DigiKey Part Number
497-13446-ND
Manufacturer
Manufacturer Product Number
STU65N3LLH5
Description
MOSFET N CH 30V 65A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 65A (Tc) 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±22V
Input Capacitance (Ciss) (Max) @ Vds
1290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,21000 €1,21 €
750,53973 €40,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €