STU60N55F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.837
Unit Price: 2,45000 €
Datasheet
N-Channel 55 V 80A (Tc) 110W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 110W (Tc) Through Hole IPAK
Motor Control in Electric Vehicles

STU60N55F3

DigiKey Part Number
497-12698-5-ND
Manufacturer
Manufacturer Product Number
STU60N55F3
Description
MOSFET N-CH 55V 80A IPAK
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 110W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.5mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFU3607PBFInfineon Technologies2.837IRFU3607PBF-ND2,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes