N-Channel 950 V 2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU2N95K5

DigiKey Part Number
497-14290-5-ND
Manufacturer
Manufacturer Product Number
STU2N95K5
Description
MOSFET N-CH 950V 2A IPAK
Customer Reference
Detailed Description
N-Channel 950 V 2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU2N95K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
750,72693 €54,52 €
1500,65253 €97,88 €
5250,54651 €286,92 €
1.0500,50061 €525,64 €
2.0250,46387 €939,34 €
5.0250,42204 €2.120,75 €
10.0500,41567 €4.177,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €