Similar

STU13N65M2 | |
|---|---|
DigiKey Part Number | 497-15574-5-ND |
Manufacturer | |
Manufacturer Product Number | STU13N65M2 |
Description | MOSFET N-CH 650V 10A IPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 110W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU13N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHU7N60E-E3 | Vishay Siliconix | 0 | SIHU7N60E-E3-ND | 0,70754 € | Similar |


