
STU13005N | |
|---|---|
DigiKey Part Number | 497-12986-5-ND |
Manufacturer | |
Manufacturer Product Number | STU13005N |
Description | TRANS NPN 400V 3A TO251 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 30 W Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU13005N Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Tube | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-251 (IPAK) |
Vce Saturation (Max) @ Ib, Ic 5V @ 750mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BULD118D-1 | STMicroelectronics | 0 | 497-12151-ND | 1,16000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 75 | 0,32453 € | 24,34 € |
| 150 | 0,28733 € | 43,10 € |
| 525 | 0,23421 € | 122,96 € |
| 1.050 | 0,21115 € | 221,71 € |
| 2.025 | 0,19269 € | 390,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

