Similar
Similar
Similar

STU10NM65N | |
|---|---|
DigiKey Part Number | STU10NM65N-ND |
Manufacturer | |
Manufacturer Product Number | STU10NM65N |
Description | MOSFET N-CH 650V 9A IPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 90W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP10NK80ZFP | STMicroelectronics | 809 | 497-5972-5-ND | 4,87000 € | Similar |
| IPS80R600P7AKMA1 | Rochester Electronics, LLC | 2.980 | 2156-IPS80R600P7AKMA1-ND | 0,94339 € | Similar |
| SIHU6N65E-GE3 | Vishay Siliconix | 0 | SIHU6N65E-GE3-ND | 0,59562 € | Similar |




