Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STTS75DS2F | |
|---|---|
DigiKey Part Number | 497-6331-2-ND - Tape & Reel (TR) 497-6331-1-ND - Cut Tape (CT) 497-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS75DS2F |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STTS75DS2F Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 2.010 | 497-STTS22HCT-ND | 1,47000 € | MFR Recommended |
| ADT75ARMZ | Analog Devices Inc. | 58 | 505-ADT75ARMZ-ND | 2,26000 € | Similar |
| ADT75ARMZ-REEL | Analog Devices Inc. | 0 | 505-ADT75ARMZ-REELCT-ND | 2,26000 € | Similar |
| ADT75ARMZ-REEL7 | Analog Devices Inc. | 0 | ADT75ARMZ-REEL7CT-ND | 2,26000 € | Similar |
| LM75ADP,118 | NXP USA Inc. | 20.447 | 568-4227-1-ND | 0,60000 € | Similar |







