
STTS751-1DP3F | |
|---|---|
DigiKey Part Number | 497-10724-2-ND - Tape & Reel (TR) 497-10724-1-ND - Cut Tape (CT) 497-10724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS751-1DP3F |
Description | SENSOR DIGITAL -40C-125C 6UDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STTS751-1DP3F Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UDFN |
Output Type SMBus | Supplier Device Package 6-UDFN (2x2) |
Voltage - Supply 2.25V ~ 3.6V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,84880 € | 21,22 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,77560 € | 77,56 € |
| 500 | 0,70528 € | 352,64 € |
| 1.000 | 0,67911 € | 679,11 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



