
STTS2004B2DN3F | |
|---|---|
DigiKey Part Number | 497-14075-2-ND - Tape & Reel (TR) 497-14075-1-ND - Cut Tape (CT) 497-14075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS2004B2DN3F |
Description | MOD TEMP SENSOR 4KB EEP 8TDFN |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C Output 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STTS2004B2DN3F Models |
Category | Output Type 2-Wire Serial, I2C |
Manufacturer STMicroelectronics | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -20°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -20°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-TDFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,02280 € | 25,57 € |
| 100 | 0,91100 € | 91,10 € |
| 250 | 0,85756 € | 214,39 € |
| 500 | 0,82532 € | 412,66 € |
| 1.000 | 0,79880 € | 798,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76603 € | 2.298,09 € |
| 6.000 | 0,75000 € | 4.500,00 € |
| 9.000 | 0,74196 € | 6.677,64 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


