STTH8R06G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,46071 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,41032 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,09389 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,92708 €
Datasheet
Diode 600 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH8R06G

DigiKey Part Number
STTH8R06G-ND
Manufacturer
Manufacturer Product Number
STTH8R06G
Description
DIODE STANDARD 600V 8A D2PAK
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYC8B-600,118WeEn Semiconductors0BYC8B-600,118-ND0,46071 €Similar
BYV29B-600,118WeEn Semiconductors0BYV29B-600,118-ND0,41032 €Similar
DSEI19-06AS-TRLIXYS0DSEI19-06AS-TRL-ND2,09389 €Similar
VS-ETL1506STRLHM3Vishay General Semiconductor - Diodes Division0VS-ETL1506STRLHM3-ND0,92708 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types