


STTH8R03DJF-TR | |
|---|---|
DigiKey Part Number | 497-12871-2-ND - Tape & Reel (TR) 497-12871-1-ND - Cut Tape (CT) 497-12871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R03DJF-TR |
Description | DIODE STANDARD 300V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R03DJF-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 40 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55600 € | 15,56 € |
| 100 | 1,06730 € | 106,73 € |
| 500 | 0,85818 € | 429,09 € |
| 1.000 | 0,79547 € | 795,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70430 € | 2.112,90 € |
| 6.000 | 0,66145 € | 3.968,70 € |
| 9.000 | 0,64847 € | 5.836,23 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

