
STTH8R03D | |
|---|---|
DigiKey Part Number | 2156-STTH8R03D-ND |
Manufacturer | |
Manufacturer Product Number | STTH8R03D |
Description | DIODE STANDARD 300V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R03D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I300PA | IXYS | 85 | DPG10I300PA-ND | 2,66000 € | Similar |
| DPG15I300PA | IXYS | 32 | DPG15I300PA-ND | 3,19000 € | Similar |
| LQA06T300 | Power Integrations | 2.859 | 596-LQA06T300-ND | 0,59000 € | Similar |
| LXA03T600 | Power Integrations | 60 | 596-LXA03T600-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |


