
STTH8R02DDJFY-TR | |
|---|---|
DigiKey Part Number | STTH8R02DDJFY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH8R02DDJFY-TR |
Description | DIODE ARRAY GP 200V 4A POWERFLAT |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerVDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 8-PowerVDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.22 V @ 8 A |

