Similar
Similar
Similar



STTH8L06G | |
|---|---|
DigiKey Part Number | 497-14800-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8L06G |
Description | DIODE STANDARD 600V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8L06G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV29B-600,118 | WeEn Semiconductors | 0 | BYV29B-600,118-ND | 0,41032 € | Similar |
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | 5,84000 € | Similar |
| DSEI8-06AS-TUB | IXYS | 0 | DSEI8-06AS-TUB-ND | 1,42507 € | Similar |



