Similar
Similar

STTH8L06DIRG | |
|---|---|
DigiKey Part Number | 497-4418-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8L06DIRG |
Description | DIODE STD 600V 8A TO220AC INS |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV29X-600,127 | WeEn Semiconductors | 4.576 | 1740-1167-ND | 1,28000 € | Similar |
| LQA03TC600 | Power Integrations | 396 | 596-1358-5-ND | 0,75000 € | Similar |
| LXA06T600 | Power Integrations | 644 | 596-1350-5-ND | 0,65000 € | Similar |
| QH03TZ600 | Power Integrations | 297 | 596-QH03TZ600-ND | 0,75000 € | Similar |
| SDUR860 | SMC Diode Solutions | 944 | 1655-SDUR860-ND | 1,02000 € | Similar |




