


STTH8L02DDJFY-TR | |
|---|---|
DigiKey Part Number | 497-17594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH8L02DDJFY-TR |
Description | DIODE ARRAY GP 200V 4A POWERFLAT |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 4A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 40 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount, Wettable Flank |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerVDFN |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package PowerFlat™ (5x6) Dual |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |

