Diode 1200 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 8A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH812G

DigiKey Part Number
STTH812G-ND
Manufacturer
Manufacturer Product Number
STTH812G
Description
DIODE STANDARD 1200V 8A D2PAK
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH812G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
8 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types