Direct



STTH810G | |
|---|---|
DigiKey Part Number | STTH810G-ND |
Manufacturer | |
Manufacturer Product Number | STTH810G |
Description | DIODE STANDARD 1000V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH810G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH810G-TR | STMicroelectronics | 2.072 | 497-8054-1-ND | 1,64000 € | Direct |


